PCIE-G4-04-01-F-DV-WT-K-TR vs PCIE-G4-04-01-L-DV-WT-K-FR feature comparison

PCIE-G4-04-01-F-DV-WT-K-TR Samtec Inc

Buy Now Datasheet

PCIE-G4-04-01-L-DV-WT-K-FR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC
Board Mounting Option PEG PEG
Body Breadth 0.22 inch 0.22 inch
Body Depth 0.314 inch 0.314 inch
Body Length 1.528 inch 1.528 inch
Body/Shell Style SOCKET SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material LCP LCP
Mating Contact Pitch 0.039 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.8 mm 3.8 mm
Plating Thickness 3u inch 10u inch
Polarization Key POLARIZATION NOTCH POLARIZATION NOTCH
Rated Current (Signal) 2.2 A 2.2 A
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 64 64
Base Number Matches 1 1

Compare PCIE-G4-04-01-F-DV-WT-K-TR with alternatives

Compare PCIE-G4-04-01-L-DV-WT-K-FR with alternatives