PCI1520IGHKEP
vs
PCI1520ZHK
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
894662
894661
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
PLASTIC, BGA-209
BGA-209
Pin Count
209
209
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Description
Enhanced Product Pc Card Controllers Data Manual
PCI CardBus Controller PC Card 7.1 PCI Interface 209-PBGA (16x16)
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Candidate List Date
2020-01-16
2017-07-07
SVHC Over MCV
7439-92-1
EFUP
50
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
CMRT V6.01
Address Bus Width
32
32
Bus Compatibility
PCI
PCI
Clock Frequency-Max
33.33 MHz
33 MHz
Data Transfer Rate-Max
16.25 MBps
16.25 MBps
Drive Interface Standard
IEEE 1394
IEEE 1394
External Data Bus Width
32
32
JESD-30 Code
S-PBGA-B209
S-PBGA-B209
JESD-609 Code
e0
e1
Length
16 mm
16 mm
Moisture Sensitivity Level
3
3
Number of Terminals
209
209
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA209,19X19,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
30
Width
16 mm
16 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCMCIA
BUS CONTROLLER, PCMCIA
Base Number Matches
1
1
Pbfree Code
Yes
Total Weight
568.4
CO2
6843.535999999999
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-41-7, 1333-86-4, 7440-38-2, 7440-43-9, 7439-92-1, 7440-02-0
Compare PCI1520IGHKEP with alternatives
Compare PCI1520ZHK with alternatives