PCI1510ZGU
vs
PCI1211PGE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
QFP
Package Description
LFBGA, BGA144,13X13,32
PLASTIC, LQFP-144
Pin Count
144
144
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
32
32
Bus Compatibility
PCI
PCI
Clock Frequency-Max
33 MHz
33 MHz
Data Transfer Rate-Max
130 MBps
130 MBps
External Data Bus Width
32
32
JESD-30 Code
S-PBGA-B144
S-PQFP-G144
JESD-609 Code
e1
e0
Length
12 mm
20 mm
Moisture Sensitivity Level
3
Number of Terminals
144
144
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFQFP
Package Equivalence Code
BGA144,13X13,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.4 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
12 mm
20 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCMCIA
BUS CONTROLLER, PCMCIA
Base Number Matches
1
2
Compare PCI1510ZGU with alternatives