PCI1420PDV vs V62/04613-01YE feature comparison

PCI1420PDV Texas Instruments

Buy Now Datasheet

V62/04613-01YE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description GREEN, PLASTIC, QFP-208 LFQFP, QFP208,1.2SQ,20
Pin Count 208 208
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1999-04-01
Samacsys Manufacturer Texas Instruments
Address Bus Width 32 32
Bus Compatibility PCI PCI
Clock Frequency-Max 33 MHz 33.33 MHz
Data Transfer Rate-Max 130 MBps 16.25 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e4 e4
Length 28 mm 28 mm
Moisture Sensitivity Level 1 1
Number of Terminals 208 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 1 1
Drive Interface Standard IEEE 1394

Compare PCI1420PDV with alternatives

Compare V62/04613-01YE with alternatives