PCI1225PDV vs PCI1450GJG feature comparison

PCI1225PDV Rochester Electronics LLC

Buy Now Datasheet

PCI1450GJG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code QFP BGA
Package Description PLASTIC, QFP-208 PLASTIC, MICRO, BGA-257
Pin Count 208 257
Reach Compliance Code unknown unknown
Address Bus Width 32 32
Bus Compatibility PCI PCI; ISA
Clock Frequency-Max 33.33 MHz 33 MHz
Data Transfer Rate-Max 130 MBps 132 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G208 S-PBGA-B257
JESD-609 Code e0 e0
Length 28 mm 16 mm
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Terminals 208 257
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 1.6 mm 1.4 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 28 mm 16 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCMCIA BUS CONTROLLER, PCMCIA
Base Number Matches 2 2