PCH-45X-565KTT
vs
PCH-45X-565KLR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
Ferrite
Ferrite
DC Resistance
4.25 Ω
4.25 Ω
Inductance-Nom (L)
5600 µH
5600 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e2
Lead Diameter
0.812 mm
0.812 mm
Lead Length
31.75 mm
31.75 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Diameter
11.5 mm
11.5 mm
Package Length
23.8 mm
23.8 mm
Package Style
Axial
Axial
Packing Method
Tray
TR, 13 Inch
Rated Current-Max
0.377 A
0.377 A
Self Resonance Frequency
0.4 MHz
0.4 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Silver (Sn/Ag)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.01575 MHz
0.01575 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare PCH-45X-565KTT with alternatives
Compare PCH-45X-565KLR with alternatives