PCH-45X-105JSR vs PCH-45X-105JTR feature comparison

PCH-45X-105JSR Coilcraft Inc

Buy Now Datasheet

PCH-45X-105JTR Coilcraft Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Ferrite Ferrite
DC Resistance 0.69 Ω 0.69 Ω
Inductance-Nom (L) 1000 µH 1000 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e1
Lead Diameter 0.812 mm 0.812 mm
Lead Length 31.75 mm 31.75 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 11.5 mm 11.5 mm
Package Length 23.8 mm 23.8 mm
Package Style Axial Axial
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 0.893 A 0.893 A
Self Resonance Frequency 1 MHz 1 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.01575 MHz 0.01575 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare PCH-45X-105JSR with alternatives

Compare PCH-45X-105JTR with alternatives