PCH-45S-825JST vs PCH-45X-825JSR feature comparison

PCH-45S-825JST Coilcraft Inc

Buy Now Datasheet

PCH-45X-825JSR Coilcraft Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Ferrite Ferrite
DC Resistance 6.46 Ω 6.46 Ω
Inductance-Nom (L) 8200 µH 8200 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.812 mm 0.812 mm
Lead Length 31.75 mm 31.75 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 11.5 mm 11.5 mm
Package Length 23.8 mm 23.8 mm
Package Style Axial Axial
Packing Method Tray TR, 13 Inch
Rated Current-Max 0.311 A 0.311 A
Self Resonance Frequency 0.3 MHz 0.3 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.01575 MHz 0.01575 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare PCH-45S-825JST with alternatives

Compare PCH-45X-825JSR with alternatives