PCH-45S-684KLR
vs
PCH-45X-684KSR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.51 Ω
|
0.51 Ω
|
Inductance-Nom (L) |
680 µH
|
680 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e2
|
e0
|
Lead Diameter |
0.812 mm
|
0.812 mm
|
Lead Length |
31.75 mm
|
31.75 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Diameter |
11.5 mm
|
11.5 mm
|
Package Length |
23.8 mm
|
23.8 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Rated Current-Max |
1.08 A
|
1.08 A
|
Self Resonance Frequency |
1 MHz
|
1 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.01575 MHz
|
0.01575 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCH-45S-684KLR with alternatives
Compare PCH-45X-684KSR with alternatives