PCH-45S-565KTR vs PCH-45X-565KST feature comparison

PCH-45S-565KTR Coilcraft Inc

Buy Now Datasheet

PCH-45X-565KST Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material Ferrite Ferrite
DC Resistance 4.25 Ω 4.25 Ω
Inductance-Nom (L) 5600 µH 5600 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e0
Lead Diameter 0.812 mm 0.812 mm
Lead Length 31.75 mm 31.75 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Diameter 11.5 mm 11.5 mm
Package Length 23.8 mm 23.8 mm
Package Style Axial Axial
Packing Method TR, 13 Inch Tray
Rated Current-Max 0.377 A 0.377 A
Self Resonance Frequency 0.4 MHz 0.4 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.01575 MHz 0.01575 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare PCH-45S-565KTR with alternatives

Compare PCH-45X-565KST with alternatives