PCFQ2JN160R
vs
CF2JT160R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5 mm
5 mm
Package Length
15 mm
15 mm
Package Shape
CYLINDRICAL PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Tape
TR, 13.5 INCH
Rated Power Dissipation (P)
2 W
2 W
Resistance
160 Ω
160 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-400,0 ppm/°C
-400,0 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
Axial,
HTS Code
8533.10.00.65
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare PCFQ2JN160R with alternatives
Compare CF2JT160R with alternatives