PCFQ12JT10M0 vs PCFQ12JA10M0 feature comparison

PCFQ12JT10M0 SEI Stackpole Electronics Inc

Buy Now Datasheet

PCFQ12JA10M0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65 8533.10.00.65
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.7 mm 0.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.7 mm 2.7 mm
Package Length 8.5 mm 8.5 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 13.5 INCH AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 10000000 Ω 10000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -1500,0 ppm/°C -1500,0 ppm/°C
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare PCFQ12JT10M0 with alternatives

Compare PCFQ12JA10M0 with alternatives