PCFQ12JB5R60 vs CFF12JN5R60 feature comparison

PCFQ12JB5R60 SEI Stackpole Electronics Inc

Buy Now Datasheet

CFF12JN5R60 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.7 mm 0.56 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.7 mm 2.7 mm
Package Length 8.5 mm 8.5 mm
Package Style Axial Axial
Packing Method Bulk Tape
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 5.6 Ω 5.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare PCFQ12JB5R60 with alternatives

Compare CFF12JN5R60 with alternatives