PCFQ12JB180R vs PCFQ12JN180R feature comparison

PCFQ12JB180R SEI Stackpole Electronics Inc

Buy Now Datasheet

PCFQ12JN180R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.10.00.65
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.7 mm 0.56 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.7 mm 2.7 mm
Package Length 8.5 mm 8.5 mm
Package Style Axial Axial
Packing Method Bulk Tape
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 180 Ω 180 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM CARBON FILM
Temperature Coefficient -400,0 ppm/°C -400,0 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare PCFQ12JB180R with alternatives

Compare PCFQ12JN180R with alternatives