PCF8574TS/F3,512 vs PCF8574TD feature comparison

PCF8574TS/F3,512 NXP Semiconductors

Buy Now Datasheet

PCF8574TD NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP2 SOIC
Package Description LSSOP, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16
Pin Count 20 16
Manufacturer Package Code SOT266-1
Reach Compliance Code unknown unknown
Samacsys Manufacturer NXP
Clock Frequency-Max 0.1 MHz 0.1 MHz
External Data Bus Width 1
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.5 mm 10.3 mm
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Seated Height-Max 1.5 mm 2.65 mm
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Supply Current-Max 0.1 mA

Compare PCF8574TS/F3,512 with alternatives

Compare PCF8574TD with alternatives