PCF8574TS/F3,512 vs MCP23008T-E/SSVAO feature comparison

PCF8574TS/F3,512 NXP Semiconductors

Buy Now Datasheet

MCP23008T-E/SSVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Part Package Code SSOP2
Package Description LSSOP, SSOP-20
Pin Count 20
Manufacturer Package Code SOT266-1
Reach Compliance Code unknown compliant
Samacsys Manufacturer NXP Microchip
Clock Frequency-Max 0.1 MHz 10 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 6.5 mm 7.2 mm
Number of I/O Lines 8 8
Number of Ports 1 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Seated Height-Max 1.5 mm 2 mm
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 2.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Bits 8
Package Equivalence Code SSOP20,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Supply Current-Max 1 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PCF8574TS/F3,512 with alternatives

Compare MCP23008T-E/SSVAO with alternatives