PCF8574T/3 vs PCF8574AT/3,118 feature comparison

PCF8574T/3 Philips Semiconductors

Buy Now Datasheet

PCF8574AT/3,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.3 mm
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 2 1
Part Package Code SOP
Package Description 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16
Pin Count 16
Manufacturer Package Code SOT162-1
Samacsys Manufacturer NXP
Clock Frequency-Max 0.1 MHz
External Data Bus Width
JESD-609 Code e4
Supply Current-Max 100 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 5 V
Terminal Finish NICKEL PALLADIUM GOLD

Compare PCF8574AT/3,118 with alternatives