PCF8574PWR
vs
MCP23009-E/MG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
QFN
Package Description
GREEN, PLASTIC, TSSOP-20
QFN-16
Pin Count
20
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Microchip
Address Bus Width
8
Clock Frequency-Max
0.1 MHz
10 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G20
S-PQCC-N16
JESD-609 Code
e4
e3
Length
6.5 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of I/O Lines
8
8
Number of Ports
1
8
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP20,.25
LCC16,.12SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
0.9 mm
Supply Current-Max
0.1 mA
1 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
2.5 V
1.8 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
4.4 mm
3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Factory Lead Time
11 Weeks
Compare PCF8574PWR with alternatives
Compare MCP23009-E/MG with alternatives