PCF8574PWG4
vs
PCF8574AT/3,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SOP
Package Description
TSSOP, TSSOP20,.25
7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16
Pin Count
20
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
NXP
Address Bus Width
8
Clock Frequency-Max
0.1 MHz
0.1 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.5 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP20,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
2.65 mm
Supply Current-Max
0.1 mA
100 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Manufacturer Package Code
SOT162-1
Compare PCF8574PWG4 with alternatives
Compare PCF8574AT/3,118 with alternatives
PCF8574AT/3,118 vs PCA8574D
PCF8574AT/3,118 vs 935283489112
PCF8574AT/3,118 vs PCF8574ADWRE4
PCF8574AT/3,118 vs PCF8574T/3,118
PCF8574AT/3,118 vs PCF8574T/3,518
PCF8574AT/3,118 vs 935283485518
PCF8574AT/3,118 vs PCF8574ADWR
PCF8574AT/3,118 vs PCF8574ADWRG4
PCF8574AT/3,118 vs 935283489512