PCF8574PW vs PCF8574AT/3,118 feature comparison

PCF8574PW Texas Instruments

Buy Now Datasheet

PCF8574AT/3,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code TSSOP SOP
Package Description GREEN, PLASTIC, TSSOP-20 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16
Pin Count 20 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments NXP
Address Bus Width 8
Clock Frequency-Max 0.1 MHz 0.1 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.5 mm 10.3 mm
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code DIP20,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 0.1 mA 100 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Manufacturer Package Code SOT162-1

Compare PCF8574PW with alternatives

Compare PCF8574AT/3,118 with alternatives