PCF8566T/1,118
vs
PCF8566T/1,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
VSOP
|
VSOP
|
Package Description |
VSOP-40
|
VSOP-40
|
Pin Count |
40
|
40
|
Manufacturer Package Code |
SOT158-1
|
SOT158-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Data Input Mode |
SERIAL
|
SERIAL
|
Display Mode |
SEGMENT
|
SEGMENT
|
Interface IC Type |
LIQUID CRYSTAL DISPLAY DRIVER
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
JESD-609 Code |
e3
|
e3
|
Length |
15.4 mm
|
15.4 mm
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
YES
|
YES
|
Number of Digits/Characters |
12-DIGIT
|
12-DIGIT
|
Number of Functions |
1
|
1
|
Number of Segments |
24
|
24
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SOP40,.5,30
|
SOP40,.5,30
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.7 mm
|
2.7 mm
|
Supply Current-Max |
0.09 mA
|
0.09 mA
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
3.5 V
|
3.5 V
|
Supply Voltage1-Min |
-3.5 V
|
-3.5 V
|
Supply Voltage1-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.762 mm
|
0.762 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.55 mm
|
7.55 mm
|
fmax-Min |
0.315 MHz
|
0.315 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCF8566T/1,118 with alternatives
-
PCF8566T/1,118 vs 935286926118
-
PCF8566T/1,118 vs PCF8566TD-T
-
PCF8566T/1,118 vs 933865300118
-
PCF8566T/1,118 vs PCF8566TS/1
-
PCF8566T/1,118 vs 935278688112
-
PCF8566T/1,118 vs PCF8566T,118
-
PCF8566T/1,118 vs PCF8566T-T
-
PCF8566T/1,118 vs 935286926518
-
PCF8566T/1,118 vs PCF8566TD
Compare PCF8566T/1,112 with alternatives
-
PCF8566T/1,112 vs 935286926118
-
PCF8566T/1,112 vs PCF8566TD-T
-
PCF8566T/1,112 vs 933865300118
-
PCF8566T/1,112 vs PCF8566TS/1
-
PCF8566T/1,112 vs 935278688112
-
PCF8566T/1,112 vs PCF8566T,118
-
PCF8566T/1,112 vs PCF8566T-T
-
PCF8566T/1,112 vs 935286926518
-
PCF8566T/1,112 vs PCF8566TD