PCF5001H
vs
ZIF100
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MITEL SEMICONDUCTOR
Part Package Code
QFP
QFP
Package Description
LQFP, QFP32,.35SQ,32
TQFP, TQFP32,.35SQ,32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
7 mm
7 mm
Neg Supply Voltage-Nom
-2.7 V
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TQFP
Package Equivalence Code
QFP32,.35SQ,32
TQFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.2 mm
Supply Current-Max
0.1 mA
1.4 mA
Supply Voltage-Nom
-2.7 V
1.4 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Telecom IC Type
PAGING DECODER
PAGING RECEIVER
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
2
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare PCF5001H with alternatives
Compare ZIF100 with alternatives