PCF2512-02-73R2WT1 vs PCF2512-02-73R2WA1 feature comparison

PCF2512-02-73R2WT1 TT Electronics Resistors

Buy Now Datasheet

PCF2512-02-73R2WA1 TT Electronics Resistors

Buy Now Datasheet
Yes Yes
Active Active
TT ELECTRONICS PLC TT ELECTRONICS PLC
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.65 mm 0.65 mm
6.3 mm 6.3 mm
SMT SMT
3.1 mm 3.1 mm
TR, Embossed Plastic TR, Embossed Plastic
0.5 W 0.5 W
70 °C 70 °C
73.2 Ω 73.2 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
150 V 150 V
1 1
AEC-Q200

Compare PCF2512-02-73R2WT1 with alternatives

Compare PCF2512-02-73R2WA1 with alternatives