PCF2123U/10AA/1,00 vs PCF2123U/12HA/1,00 feature comparison

PCF2123U/10AA/1,00 NXP Semiconductors

Buy Now Datasheet

PCF2123U/12HA/1,00 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIE, WAFER DIE, WAFER
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks 16 Weeks
Samacsys Manufacturer NXP NXP
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(SPI), SERIAL, 3-WIRE SERIAL(SPI), SERIAL, 3-WIRE
Interrupt Capability Y Y
JESD-30 Code R-XUUC-N12 R-XUUC-N12
JESD-609 Code e3 e3
Number of Bits 8 8
Number of Terminals 12 12
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.2 mm 0.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time-Min SECONDS SECONDS
Volatile YES YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1

Compare PCF2123U/10AA/1,00 with alternatives

Compare PCF2123U/12HA/1,00 with alternatives