PCF2123U/10AA/1,00 vs PCF2123U/12AA feature comparison

PCF2123U/10AA/1,00 NXP Semiconductors

Buy Now Datasheet

PCF2123U/12AA NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIE, WAFER VBCC,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer NXP
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(SPI), SERIAL, 3-WIRE SERIAL(SPI), SERIAL, 3-WIRE
Interrupt Capability Y
JESD-30 Code R-XUUC-N12 R-XBCC-N12
JESD-609 Code e3
Number of Bits 8 8
Number of Terminals 12 12
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE VBCC
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.2 mm 0.22 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER BOTTOM
Time-Min SECONDS
Volatile YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 3
ECCN Code EAR99
Length 1.492 mm
Width 1.449 mm

Compare PCF2123U/10AA/1,00 with alternatives

Compare PCF2123U/12AA with alternatives