PCF2123U/10AA/1,00 vs PCF2123TS/1 feature comparison

PCF2123U/10AA/1,00 NXP Semiconductors

Buy Now Datasheet

PCF2123TS/1 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIE, WAFER TSSOP, TSSOP14,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer NXP
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(SPI), SERIAL, 3-WIRE SERIAL(SPI), SERIAL, 3-WIRE
Interrupt Capability Y Y
JESD-30 Code R-XUUC-N12 R-PDSO-G14
JESD-609 Code e3
Number of Bits 8 8
Number of Terminals 12 14
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Equivalence Code DIE OR CHIP TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.2 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time-Min SECONDS SECONDS
Volatile YES YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 4
Part Package Code TSSOP
Pin Count 14
ECCN Code EAR99
Length 5 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare PCF2123U/10AA/1,00 with alternatives

Compare PCF2123TS/1 with alternatives