PCF1C181MCL4GS vs 187UVR016MFBJ feature comparison

PCF1C181MCL4GS Nichicon Corporation

Buy Now Datasheet

187UVR016MFBJ Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 3333 , 3333
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Samacsys Manufacturer Nichicon
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 16 mΩ 1105.2 mΩ
Height 12 mm 12 mm
JESD-609 Code e4 e3
Leakage Current 0.576 mA 0.576 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 4400 mA 202 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish Silver (Ag) MATTE TIN
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1

Compare PCF1C181MCL4GS with alternatives

Compare 187UVR016MFBJ with alternatives