PCF14JT43K0
vs
PCFQ14JT43K0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Package Description
Axial,
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.10.00.65
8533.10.00.65
Factory Lead Time
17 Weeks
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.55 mm
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6 mm
6 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Radial
Axial
Packing Method
TR, 13.5 INCH
TR, 13.5 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
43000 Ω
43000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
CARBON FILM
CARBON FILM
Temperature Coefficient
-500,0 ppm/°C
-500,0 ppm/°C
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Compare PCF14JT43K0 with alternatives
Compare PCFQ14JT43K0 with alternatives