PCF1206HR-10K5WI
vs
AMF120610K50,1%25PPM/KKS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
ANTI-SULFUR, HIGH PRECISION, TS 16949
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.05 mm
3.35 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.75 mm
Packing Method
TR, Paper
Bulk
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
10500 Ω
10500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare PCF1206HR-10K5WI with alternatives
Compare AMF120610K50,1%25PPM/KKS with alternatives
AMF120610K50,1%25PPM/KKS vs PCF1206HR-10K5WA
AMF120610K50,1%25PPM/KKS vs PCF1206HR-10K5BT1
AMF120610K50,1%25PPM/KKS vs CMF-K120610K50,05%25PPM/KKS
AMF120610K50,1%25PPM/KKS vs CMF-N120610K50,1%25PPM/KKP5
AMF120610K50,1%25PPM/KKS vs AMF120610K50,05%25PPM/KNP20
AMF120610K50,1%25PPM/KKS vs CMF-N120610K50,1%25PPM/KKS
AMF120610K50,1%25PPM/KKS vs AMF120610K50,1%25PPM/KNS
AMF120610K50,1%25PPM/KKS vs AMF120610K50,05%25PPM/KKS
AMF120610K50,1%25PPM/KKS vs CMF-K120610K50,1%25PPM/KKP5