PCF0805HR-4K32WT1
vs
CMF-N08054K320,1%25PPM/KKP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
2 mm
2.15 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.4 mm
Packing Method
TR, Paper
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
4320 Ω
4320 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare PCF0805HR-4K32WT1 with alternatives
Compare CMF-N08054K320,1%25PPM/KKP20 with alternatives
CMF-N08054K320,1%25PPM/KKP20 vs AMF08054K320,05%25PPM/KNS
CMF-N08054K320,1%25PPM/KKP20 vs CMF08054K320,05%25PPM/KKP20
CMF-N08054K320,1%25PPM/KKP20 vs PCF0805HR-4K32WA1
CMF-N08054K320,1%25PPM/KKP20 vs AMF08054K320,05%25PPM/KKP20
CMF-N08054K320,1%25PPM/KKP20 vs PCF0805HR-4K32BT1
CMF-N08054K320,1%25PPM/KKP20 vs AMF08054K320,05%25PPM/KNP10
CMF-N08054K320,1%25PPM/KKP20 vs CMF-N08054K320,05%25PPM/KKP20
CMF-N08054K320,1%25PPM/KKP20 vs CMF-K08054K320,05%25PPM/KKP5
CMF-N08054K320,1%25PPM/KKP20 vs CMF08054K320,1%25PPM/KKP5