PCF0603R-5K6BT1
vs
PCF0603R-5K6WT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
WELWYN COMPONENTS LTD
Package Description
, 0603
SMT, 0603
Reach Compliance Code
unknown
compliant
Additional Feature
PRECISION, LASER TRIMMABLE
PRECISION
JESD-609 Code
e3
e3
Manufacturer Series
PCF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER
TR, Paper
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
5600 Ω
5600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
50 V
50 V
Base Number Matches
2
2
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Temperature Coefficient
25 ppm/°C
Compare PCF0603R-5K6WT1 with alternatives