PCF-W1206LF-03-2051-B-P-LT
vs
PCF1206R-2K05WI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Total Weight
7.5
7.5
Category CO2 Kg
4.54
4.54
CO2
34.05
34.05
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
96
96
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0
7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V4.01b
Additional Feature
PRECISION
PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.05 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Packing Method
TR, Paper
TR, Paper
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
2050 Ω
2050 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare PCF-W1206LF-03-2051-B-P-LT with alternatives
Compare PCF1206R-2K05WI with alternatives