PCF-W0603LF-13-4321-D-P-LT
vs
CAR06034.32KOHMS0.5%5PPM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
RIEDON INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.457 mm
0.45 mm
Package Length
1.549 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.787 mm
0.8 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
4320 Ω
4320 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare PCF-W0603LF-13-4321-D-P-LT with alternatives
Compare CAR06034.32KOHMS0.5%5PPM with alternatives