PCF-W0603LF-12-1170-A-P-LT
vs
AR03BTRC6C6Y1170N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TT ELECTRONICS PLC
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.457 mm
0.45 mm
Package Length
1.549 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.787 mm
0.8 mm
Packing Method
TR, Paper
Tape, Paper
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
117 Ω
117 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare PCF-W0603LF-12-1170-A-P-LT with alternatives
Compare AR03BTRC6C6Y1170N with alternatives