PCF-W0603LF-02-1722-C-P-LT vs AR03CBD1722N feature comparison

PCF-W0603LF-02-1722-C-P-LT TT Electronics Resistors

Buy Now Datasheet

AR03CBD1722N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.457 mm 0.45 mm
Package Length 1.549 mm 1.55 mm
Package Style SMT SMT
Package Width 0.787 mm 0.8 mm
Packing Method TR, Paper Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 17200 Ω 17200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description SMT, 0603
Reference Standard MIL-STD-202

Compare PCF-W0603LF-02-1722-C-P-LT with alternatives

Compare AR03CBD1722N with alternatives