PCF-W0402LF-03-1271-A-P-LT vs CRT0402-AY-1271GLF feature comparison

PCF-W0402LF-03-1271-A-P-LT TT Electronics Resistors

Buy Now Datasheet

CRT0402-AY-1271GLF Bourns Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TT ELECTRONICS PLC BOURNS INC
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION PRECISION
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.305 mm 0.3 mm
0.991 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.508 mm 0.5 mm
TR, PAPER TR, PAPER, 7 INCH
0.0625 W 0.0625 W
70 °C 70 °C
1270 Ω 1270 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
25 V 25 V
1 1

Compare PCF-W0402LF-03-1271-A-P-LT with alternatives

Compare CRT0402-AY-1271GLF with alternatives