PCE4031035AA015008-52.00M vs PCE4031035GE015008-52.00M feature comparison

PCE4031035AA015008-52.00M Pletronics Inc

Buy Now Datasheet

PCE4031035GE015008-52.00M Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Reach Compliance Code compliant compliant
Category CO2 Kg 4.1 4.1
Compliance Temperature Grade Commercial: +10C to +40C Commercial Extended: -20C to +60C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2014-06-16 2014-06-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V3.02
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 1.5% 1.5%
JESD-609 Code e4 e4
Manufacturer Series PCE4 PCE4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 52 MHz 52 MHz
Operating Temperature-Max 40 °C 60 °C
Operating Temperature-Min 10 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max 3.5 V 3.5 V
Supply Voltage-Min 3.1 V 3.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare PCE4031035AA015008-52.00M with alternatives

Compare PCE4031035GE015008-52.00M with alternatives