PCE4024026JA015000-12.75M vs PCE4024026BJ015000-12.75M feature comparison

PCE4024026JA015000-12.75M Pletronics Inc

Buy Now Datasheet

PCE4024026BJ015000-12.75M Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1.5% 1.5%
JESD-609 Code e4 e4
Manufacturer Series PCE4 PCE4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.75 MHz 12.75 MHz
Operating Temperature-Max 40 °C 80 °C
Operating Temperature-Min -30 °C 5 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max 2.6 V 2.6 V
Supply Voltage-Min 2.4 V 2.4 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare PCE4024026JA015000-12.75M with alternatives

Compare PCE4024026BJ015000-12.75M with alternatives