PCDD78F98S0V30
vs
DD78S4R700S-50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Board Mounting Option
#4-40
SPLIT BOARD LOCK
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.301 inch
0.411 inch
Body Length
2.64 inch
2.626 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
GOLD (50) OVER COPPER
Contact Finish Termination
GOLD FLASH OVER NICKEL
GOLD (50) OVER COPPER
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.08 mm
2.08 mm
Rated Current (Signal)
7.5 A
12 A
Shell Finish
ZINC
Shell Material
STEEL
STAINLESS STEEL
Shell Size
5/D
5/D
Terminal Pitch
2.41 mm
2.41 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
78
78
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-24308
Mounting Option 1
#4-40
Compare PCDD78F98S0V30 with alternatives
Compare DD78S4R700S-50 with alternatives