PCDD26M98S000
vs
L717HDA26PD2CH3FC309
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
GOLD
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
ZINC
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
STANDARD: MIL-C-24308
|
Body/Shell Style |
|
PLUG
|
Contact Material |
|
COPPER ALLOY
|
|
|
|
Compare PCDD26M98S000 with alternatives
Compare L717HDA26PD2CH3FC309 with alternatives