PCDD15M98S0T2Z
vs
DEMAY15PNMCK52
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
|
Contact Finish Termination |
GOLD FLASH OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
TIN
|
CHROMATE
|
Shell Material |
STEEL
|
BRASS
|
Shell Size |
1/E
|
1/E
|
Termination Type |
PRESS FIT
|
CRIMP
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-C-24308
|
Body/Shell Style |
|
PLUG
|
|
|
|
Compare PCDD15M98S0T2Z with alternatives
Compare DEMAY15PNMCK52 with alternatives