PCDD104M98S0V3X vs DD104M10000-50-799.1 feature comparison

PCDD104M98S0V3X Amphenol Positronic

Buy Now Datasheet

DD104M10000-50-799.1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Category CO2 Kg 4 4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Qualifications UL UL
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 6 6
Termination Type PRESS FIT CRIMP
Total Number of Contacts 104 104
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
Body Breadth 0.668 inch
Body Depth 0.411 inch
Body Length 2.729 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 5
Rated Current (Signal) 5 A

Compare PCDD104M98S0V3X with alternatives

Compare DD104M10000-50-799.1 with alternatives