PCDD104M98B300X-14
vs
ODD104M4R700Z/AA-15
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-24308
|
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination |
GOLD (30) OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
YES
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL/BRASS
|
STEEL/BRASS
|
Shell Size |
6
|
6
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
104
|
104
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Body Breadth |
|
0.668 inch
|
Body Depth |
|
0.514 inch
|
Body Length |
|
2.729 inch
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
JACKSCREW
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
5
|
Number of Rows Loaded |
|
5
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Rated Current (Signal) |
|
12 A
|
Terminal Pitch |
|
2.41 mm
|
|
|
|
Compare PCDD104M98B300X-14 with alternatives
Compare ODD104M4R700Z/AA-15 with alternatives