PCDD104M98B3000/AA-15
vs
DD104M10000-50-799.1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-24308
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ZINC
ZINC
Shell Material
STEEL/BRASS
STEEL
Shell Size
6
6
Termination Type
PRESS FIT
CRIMP
Total Number of Contacts
104
104
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body Breadth
0.668 inch
Body Depth
0.411 inch
Body Length
2.729 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mounting Option 1
HOLE 0.120
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
5
Rated Current (Signal)
5 A
Compare PCDD104M98B3000/AA-15 with alternatives
Compare DD104M10000-50-799.1 with alternatives