PCD5002H-T vs PCD5013H/F1 feature comparison

PCD5002H-T NXP Semiconductors

Buy Now Datasheet

PCD5013H/F1 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code QFP QFP
Package Description LQFP, LQFP,
Pin Count 32 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 0.08 mA
Supply Voltage-Nom 2.7 V 2.2 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PAGING DECODER PAGING DECODER
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1

Compare PCD5002H-T with alternatives

Compare PCD5013H/F1 with alternatives