PCD5002AH vs SL6679/KG/TP1Q feature comparison

PCD5002AH NXP Semiconductors

Buy Now Datasheet

SL6679/KG/TP1Q Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Part Package Code QFP
Package Description LQFP, QFP32,.35SQ,32 TQFP,
Pin Count 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min -25 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.2 mm
Supply Current-Max 0.08 mA 2.4 mA
Supply Voltage-Nom 2.7 V 1.3 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Telecom IC Type PAGING DECODER PAGING RECEIVER
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1

Compare PCD5002AH with alternatives

Compare SL6679/KG/TP1Q with alternatives