PCB1B06A vs 10074375-31216TLF feature comparison

PCB1B06A Thomas & Betts

Buy Now Datasheet

10074375-31216TLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination BRIGHT TIN OVER NICKEL PURE MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Termination Type SCREW SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Material COPPER ALLOY
Option GENERAL PURPOSE
Terminal Pitch 1 mm

Compare PCB1B06A with alternatives

Compare 10074375-31216TLF with alternatives