PCA9564PW
vs
PCA9564D,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
NXP
Address Bus Width
2
2
Bus Compatibility
8049; 8051; 6800; 68000; Z80
8049; 8051; 6800; 68000; Z80
Clock Frequency-Max
9 MHz
9 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
12.8 mm
Moisture Sensitivity Level
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP20,.25
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.65 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, I2C
BUS CONTROLLER, I2C
Base Number Matches
2
1
Manufacturer Package Code
SOT163-1
Factory Lead Time
2 Days
Compare PCA9564PW with alternatives
Compare PCA9564D,112 with alternatives
PCA9564D,112 vs PCA9564PW,118
PCA9564D,112 vs 935272893112
PCA9564D,112 vs PCA9564PW,112
PCA9564D,112 vs PCA9564N,112
PCA9564D,112 vs 935272893118
PCA9564D,112 vs PCA9564D,118