PCA9564PW
vs
PCA9564BS,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G20
|
S-PQCC-N20
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVQCCN
|
Package Equivalence Code |
TSSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFN
|
Package Description |
|
HVQCCN,
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT662-1
|
Samacsys Manufacturer |
|
NXP
|
Address Bus Width |
|
2
|
Bus Compatibility |
|
8049; 8051; 6800; 68000; Z80
|
Clock Frequency-Max |
|
9 MHz
|
External Data Bus Width |
|
8
|
JESD-609 Code |
|
e4
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.3 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Width |
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
|
BUS CONTROLLER, I2C
|
|
|
|
Compare PCA9564BS,118 with alternatives
-
PCA9564BS,118 vs PCA9564PW,118
-
PCA9564BS,118 vs PCA9564N
-
PCA9564BS,118 vs 935272895118
-
PCA9564BS,118 vs PCA9564D,112
-
PCA9564BS,118 vs PCA9564PW,112
-
PCA9564BS,118 vs PCA9564D,118