PCA9564PW
vs
935272894112
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Package Description |
|
7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20
|
Address Bus Width |
|
2
|
Bus Compatibility |
|
8049; 8051; 6800; 68000; Z80
|
Clock Frequency-Max |
|
9 MHz
|
External Data Bus Width |
|
8
|
Length |
|
12.8 mm
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.3 V
|
Width |
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
|
BUS CONTROLLER, I2C
|
|
|
|
Compare 935272894112 with alternatives